F175A4-062-D0540 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $1,469.81667
F175A1-062-D0750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F175A4-062-D0540

DigiKey Part Number
P15558-ND
Manufacturer
Manufacturer Product Number
F175A4-062-D0540
Description
FAN IMP MTRZD 175X69.3MM 24VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 413.0 CFM (11.56m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
F175A4-062-D0540 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 175mm Dia
Width
69.30mm
Air Flow
413.0 CFM (11.56m³/min)
Static Pressure
2.950 in H2O (734.8 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
72.0dB(A)
Power (Watts)
57.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
2.3 lbs (1 kg)
Current Rating (Amps)
2.4A
Voltage Range
18 ~ 30VDC
Material - Frame
-
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable