BG1203-B04-300-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: $158.03860
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG1203-B04-300-0

DigiKey Part Number
BG1203-B04-300-0-ND
Manufacturer
Manufacturer Product Number
BG1203-B04-300-0
Description
FAN BLOWER 120X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 26.1 CFM (0.731m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
26.1 CFM (0.731m³/min)
Static Pressure
0.582 in H2O (145.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
46.5dB
Power (Watts)
5.78 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.595 lb (269.89 g)
Current Rating (Amps)
0.480A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes