ODB1232-12MB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 74
Unit Price: $220.05000
Datasheet
ODB1232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODB1232-12MB

DigiKey Part Number
ODB1232-12MB-ND
Manufacturer
Manufacturer Product Number
ODB1232-12MB
Description
FAN BLOWER 120X32MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
ODB1232-12MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
28.0 CFM (0.784m³/min)
Static Pressure
0.830 in H2O (206.7 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
49.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus
Weight
-
Current Rating (Amps)
0.530A
Voltage Range
6 ~ 14VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
500$157.63544$78,817.72