MFR Recommended




BG0903-B054-000-00 | |
|---|---|
DigiKey Part Number | P12909-ND |
Manufacturer | |
Manufacturer Product Number | BG0903-B054-000-00 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 28.6 CFM (0.801m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BG0903-B054-000-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 28.6 CFM (0.801m³/min) | |
Static Pressure | 1.373 in H2O (342.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 54.5dB | |
Power (Watts) | 11.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 0.490A | |
Voltage Range | 10 ~ 25VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |



