5920VL-07W-B20-D00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: $629.58625
Datasheet
5920VL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5920VL-07W-B20-D00

DigiKey Part Number
5920VL-07W-B20-D00-ND
Manufacturer
Manufacturer Product Number
5920VL-07W-B20-D00
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 213.2 CFM (5.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
5920VL-07W-B20-D00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
213.2 CFM (5.97m³/min)
Static Pressure
0.526 in H2O (131.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
54.0dB(A)
Power (Watts)
15.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
UL, VDE
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.330A
Voltage Range
36 ~ 56VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable