OD172SAP-48HB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $1,532.48969
OD172SAP-48HB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD172SAP-48HB

DigiKey Part Number
1053-1181-ND
Manufacturer
Manufacturer Product Number
OD172SAP-48HB
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 235.0 CFM (6.58m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD172SAP-48HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
235.0 CFM (6.58m³/min)
Static Pressure
0.790 in H2O (196.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
52.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.480A
Voltage Range
22 ~ 63VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
200$631.19640$126,239.28