4710PS-22W-B30-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $400.37850
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4710PS-22W-B30-B00

DigiKey Part Number
12-4710PS-22W-B30-B00-ND
Manufacturer
Manufacturer Product Number
4710PS-22W-B30-B00
Description
FAN 220VAC 119X25MM WR
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
220VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
70.6 CFM (1.98m³/min)
Static Pressure
0.165 in H2O (41.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
38.0dB
Power (Watts)
11.00W
RPM
2700 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.8 lb (362.87 g)
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes