11925PB-A0L-EP-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: $400.37850
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11925PB-A0L-EP-00

DigiKey Part Number
11925PB-A0L-EP-00-ND
Manufacturer
Manufacturer Product Number
11925PB-A0L-EP-00
Description
FAN 100VAC 119X25MM TERM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Box
Part Status
Active
Voltage - Rated
100VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
70.6 CFM (1.98m³/min)
Static Pressure
0.165 in H2O (41.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
38.0dB
Power (Watts)
11.00W
RPM
2700 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.8 lb (362.87 g)
Current Rating (Amps)
0.180A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
40$451.87900$18,075.16
Manufacturers Standard Package