
3615KL-05W-B50-P00 | |
---|---|
DigiKey Part Number | 12-3615KL-05W-B50-P00-ND |
Manufacturer | |
Manufacturer Product Number | 3615KL-05W-B50-P00 |
Description | FAN AXIAL 92X38.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 76.2 CFM (2.13m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.40mm | |
Air Flow | 76.2 CFM (2.13m³/min) | |
Static Pressure | 0.358 in H2O (89.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 46.5dB | |
Power (Watts) | 5.76 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 12 ~ 25.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |