3610KL-05W-B30-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 108
Unit Price: $80.12000
Datasheet

Similar


Delta Electronics
In Stock: 106
Unit Price: $112.10000
Datasheet
3610KL2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610KL-05W-B30-E00

DigiKey Part Number
P14761-ND
Manufacturer
Manufacturer Product Number
3610KL-05W-B30-E00
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 40.6 CFM (1.14m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
40.6 CFM (1.14m³/min)
Static Pressure
0.108 in H2O (27.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
34.0dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
0.090A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes