3110SB-05W-B40-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 68
Unit Price: $76.45000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $125.72000
Datasheet

Similar


Orion Fans
In Stock: 235
Unit Price: $130.21000
Datasheet
3110SB2 Series_2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110SB-05W-B40-B00

DigiKey Part Number
3110SB-05W-B40-B00-ND
Manufacturer
Manufacturer Product Number
3110SB-05W-B40-B00
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3110SB-05W-B40-B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
0.116 in H2O (29.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
26.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.176 lb (79.83 g)
Current Rating (Amps)
0.060A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes