2404KL-04W-B50-B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delta Electronics
In Stock: 904
Unit Price: $77.91000
Datasheet
2404KL-04W-B50-B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2404KL-04W-B50-B00

DigiKey Part Number
P15615-ND
Manufacturer
Manufacturer Product Number
2404KL-04W-B50-B00
Description
FAN AXIAL 60X10.3MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.0 CFM (0.532m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
10.30mm
Air Flow
19.0 CFM (0.532m³/min)
Static Pressure
0.121 in H2O (30.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
36.0dB
Power (Watts)
3.24 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.055 lb (24.95 g)
Current Rating (Amps)
0.270A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes