
17PY-Z444-00VS | |
|---|---|
DigiKey Part Number | 942-17PY-Z444-00VS-ND |
Manufacturer | |
Manufacturer Product Number | 17PY-Z444-00VS |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 17 400.0 Step 1.2 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.2 A | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 46.74 / 330 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 3.3 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 75gcm² | |
Approval Agency | - | |
Weight | 0.772 lb (350.17 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $513.82000 | $513.82 |
| 5 | $472.18200 | $2,360.91 |
| 10 | $455.31000 | $4,553.10 |
| 25 | $433.93440 | $10,848.36 |
| 50 | $418.43160 | $20,921.58 |
| 100 | $403.48430 | $40,348.43 |

