MFR Recommended
Similar

1608KL-05W-B29-L50 | |
|---|---|
DigiKey Part Number | 1608KL-05W-B29-L50-ND |
Manufacturer | |
Manufacturer Product Number | 1608KL-05W-B29-L50 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.5dB |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.055 lb (24.95 g) |
Width 20.00mm | Current Rating (Amps) 0.050A |
Air Flow 6.0 CFM (0.168m³/min) | Voltage Range 20 ~ 25.2VDC |
Static Pressure 0.121 in H2O (30.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 25°C |
Features Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04020VA-24K-AT-00 | NMB Technologies Corporation | 0 | 12-04020VA-24K-AT-00-ND | $91.79306 | MFR Recommended |
| OD4020-24LB02A | Orion Fans | 0 | OD4020-24LB02A-ND | $90.74069 | Similar |




