
OD4020-24LB02A | |
|---|---|
DigiKey Part Number | OD4020-24LB02A-ND |
Manufacturer | |
Manufacturer Product Number | OD4020-24LB02A |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.5 CFM (0.182m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4020-24LB02A Models |
Category | Noise 24.1dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.040A |
Width 20.00mm | Voltage Range 14 ~ 26.4VDC |
Air Flow 6.5 CFM (0.182m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 45°C |
Fan Type | Base Product Number |
Features Auto Restart, Locked Rotor Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $90.74069 | $47,185.16 |



