1606KL-04W-B40-L00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 327
Unit Price: $55.79000
Datasheet

Direct


Orion Fans
In Stock: 76
Unit Price: $103.83000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $76.48225
Datasheet

Similar


Delta Electronics
In Stock: 70
Unit Price: $124.90000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $119.76000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $56.60631
Datasheet

Similar


Delta Electronics
In Stock: 554
Unit Price: $87.08000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $56.60631
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet
1606KL-04W-B40-L00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1606KL-04W-B40-L00

DigiKey Part Number
12-1606KL-04W-B40-L00-ND
Manufacturer
Manufacturer Product Number
1606KL-04W-B40-L00
Description
FAN AXIAL 40X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.0 CFM (0.196m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
7.0 CFM (0.196m³/min)
Static Pressure
0.189 in H2O (47.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
31.0dB
Power (Watts)
900 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.044 lb (19.96 g)
Current Rating (Amps)
0.075A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes