Parametric Equivalent

15038PB-B2K-EA-00 | |
|---|---|
DigiKey Part Number  | 12-15038PB-B2K-EA-00-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 15038PB-B2K-EA-00  | 
Description  | FAN 150MM X 172MM X 38MM 200VAC  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 220VAC Rectangular/Rounded - 172mm L x 150mm H Ball 166.0 CFM (4.65m³/min) 2 Terminals  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NMB Technologies Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Rated  | 220VAC  | |
Size / Dimension  | Rectangular/Rounded - 172mm L x 150mm H  | |
Width  | 38.00mm  | |
Air Flow  | 166.0 CFM (4.65m³/min)  | |
Static Pressure  | 0.472 in H2O (117.6 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | Tubeaxial  | |
Features  | -  | |
Noise  | 50.0dB  | |
Power (Watts)  | 26.00W  | |
RPM  | 2600 RPM  | |
Termination  | 2 Terminals  | |
Ingress Protection  | -  | |
Operating Temperature  | 14 ~ 158°F (-10 ~ 70°C)  | |
Approval Agency  | -  | |
Weight  | -  | |
Current Rating (Amps)  | 0.130A  | |
Voltage Range  | -  | |
Material - Frame  | Aluminum  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | 100000 Hrs @ 25°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | $684.19367 | $20,525.81 | 


