12038VE-48R-GU-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12038VE-48R-GU-01

DigiKey Part Number
12-12038VE-48R-GU-01-ND
Manufacturer
Manufacturer Product Number
12038VE-48R-GU-01
Description
120X120X38MM, 48VDC, 6,400 RPM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 244.0 CFM (6.90m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
244.0 CFM (6.90m³/min)
Static Pressure
1.490 in H2O (371.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
64.0dB
Power (Watts)
36 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, VDE
Weight
-
Current Rating (Amps)
0.750A
Voltage Range
40 ~ 52.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$493.89000$493.89
10$401.25500$4,012.55
25$367.11720$9,177.93
50$359.23120$17,961.56