
09238RE-24Q-GUD-2 | |
---|---|
DigiKey Part Number | 12-09238RE-24Q-GUD-2-ND |
Manufacturer | |
Manufacturer Product Number | 09238RE-24Q-GUD-2 |
Description | FAN 24VDC 92X38MM IP68 PWM/TACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 154.0 CFM (4.31m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 154.0 CFM (4.31m³/min) | |
Static Pressure | 1.204 in H2O (300.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 62.5dB(A) | |
Power (Watts) | 27.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.13A | |
Voltage Range | 14 ~ 26.4V | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $188.42500 | $5,652.75 |