09238RE-12Q-GUD-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: $188.42500
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09238RE-12Q-GUD-1

DigiKey Part Number
12-09238RE-12Q-GUD-1-ND
Manufacturer
Manufacturer Product Number
09238RE-12Q-GUD-1
Description
FAN 12VDC 92X38MM IP68 PWM/TACH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 154.0 CFM (4.31m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
154.0 CFM (4.31m³/min)
Static Pressure
1.204 in H2O (300.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
62.5dB(A)
Power (Watts)
28.92 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
2.41A
Voltage Range
7 ~ 13.2V
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
30$188.42500$5,652.75
Manufacturers Standard Package