
08PM-K139BSTDCN | |
|---|---|
DigiKey Part Number | 942-08PM-K139BSTDCN-ND |
Manufacturer | |
Manufacturer Product Number | 08PM-K139BSTDCN |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 8 200.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 5.1 / 36 | |
Size / Dimension | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 6.5 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 2.9gcm² | |
Approval Agency | - | |
Weight | 0.155 lb (70.31 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $598.86000 | $1,796.58 |

