
055023 | |
|---|---|
DigiKey Part Number | 12-055023-ND |
Manufacturer | |
Manufacturer Product Number | 055023 |
Description | FAN GUARD 60MM X 60MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Steel, Chrome Plated 4 Rings |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 4 Rings | |
Material | Steel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.86278 | $4,431.39 |









