
04028DE-12P-ZUK-2 | |
---|---|
DigiKey Part Number | 12-04028DE-12P-ZUK-2-ND |
Manufacturer | |
Manufacturer Product Number | 04028DE-12P-ZUK-2 |
Description | 40X40X28MM, 12VDC, 18,000 RPM, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 1.840 in H2O (458.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB | |
Power (Watts) | 6.84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $262.59000 | $262.59 |
10 | $214.47100 | $2,144.71 |
25 | $196.45000 | $4,911.25 |
50 | $184.74760 | $9,237.38 |