
03515SS-05N-AA-00 | |
|---|---|
DigiKey Part Number | 12-03515SS-05N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 03515SS-05N-AA-00 |
Description | FAN AXIAL 35X15MM 5VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Sleeve 5.7 CFM (0.157m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 15.00mm | |
Air Flow | 5.7 CFM (0.157m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 24.0dB | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.09000 | $62.09 |
| 10 | $51.40700 | $514.07 |
| 25 | $47.25400 | $1,181.35 |
| 50 | $44.23040 | $2,211.52 |
| 100 | $41.33990 | $4,133.99 |
| 360 | $40.69053 | $14,648.59 |



