
UB215SKG035D-1JB | |
---|---|
DigiKey Part Number | UB215SKG035D-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG035D-1JB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB215SKG035D-1JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | RTV Adhesive Sealant on Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.91000 | $145.91 |
10 | $125.92400 | $1,259.24 |
25 | $118.72440 | $2,968.11 |
50 | $113.54660 | $5,677.33 |
100 | $108.58550 | $10,858.55 |
250 | $102.34552 | $25,586.38 |
500 | $97.85360 | $48,926.80 |