
SB4011NCH-2C | |
|---|---|
DigiKey Part Number | SB4011NCH-2C-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NCH-2C |
Description | SWITCH PUSH SPST-NC 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NCH-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.76000 | $57.76 |
| 10 | $49.83200 | $498.32 |
| 25 | $46.99640 | $1,174.91 |
| 50 | $44.95180 | $2,247.59 |
| 100 | $42.99200 | $4,299.20 |
| 250 | $40.52916 | $10,132.29 |
| 500 | $38.75646 | $19,378.23 |
| 1,000 | $37.05795 | $37,057.95 |


