



S301F/U | |
|---|---|
DigiKey Part Number | 360-2897-ND |
Manufacturer | |
Manufacturer Product Number | S301F/U |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.41000 | $109.41 |
| 10 | $94.41000 | $944.10 |
| 25 | $89.02240 | $2,225.56 |
| 50 | $85.14220 | $4,257.11 |
| 100 | $81.42510 | $8,142.51 |
| 250 | $76.74996 | $19,187.49 |
| 500 | $73.38522 | $36,692.61 |
| 1,000 | $70.16122 | $70,161.22 |



