MSN12ASW40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSN12ASW40

DigiKey Part Number
360-MSN12ASW40-ND
Manufacturer
Manufacturer Product Number
MSN12ASW40
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MSN12ASW40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.11mm
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
2.21mm
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$76.36000$76.36
10$63.40500$634.05
25$58.73480$1,468.37
100$52.48550$5,248.55
250$48.95528$12,238.82
500$46.60482$23,302.41
1,000$44.52119$44,521.19
Manufacturers Standard Package