MRF206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRF206
MRF206
MRF206
IP Rated Switches | Datasheet Preview

MRF206

DigiKey Part Number
360-2371-ND
Manufacturer
Manufacturer Product Number
MRF206
Description
SWITCH ROTARY 2-6POS 0.4VA 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 0.4VA (AC/DC) 28 VAC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MRF206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
30°
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Process Sealed
Depth Behind Panel
-
Panel Cutout Dimensions
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$148.48000$148.48
5$127.48400$637.42
10$119.37500$1,193.75
25$109.40560$2,735.14
50$102.39400$5,119.70
100$95.80280$9,580.28
250$87.68624$21,921.56
500$81.96356$40,981.78
1,000$81.58500$81,585.00
Manufacturers Standard Package