
MN23TJW01-FA-1A | |
---|---|
DigiKey Part Number | 360-MN23TJW01-FA-1A-ND |
Manufacturer | |
Manufacturer Product Number | MN23TJW01-FA-1A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN23TJW01-FA-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 15.90mm x 13.10mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.73000 | $124.73 |
10 | $103.25300 | $1,032.53 |
25 | $95.69440 | $2,392.36 |
50 | $90.48200 | $4,524.10 |
100 | $85.73350 | $8,573.35 |
250 | $80.17744 | $20,044.36 |
500 | $76.50714 | $38,253.57 |
1,000 | $73.27160 | $73,271.60 |