
MN22B2B1G01 | |
|---|---|
DigiKey Part Number | 360-MN22B2B1G01-ND |
Manufacturer | |
Manufacturer Product Number | MN22B2B1G01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22B2B1G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.52000 | $135.52 |
| 10 | $112.12800 | $1,121.28 |
| 25 | $103.93600 | $2,598.40 |
| 50 | $98.29600 | $4,914.80 |
| 100 | $93.16580 | $9,316.58 |
| 250 | $87.17172 | $21,792.93 |
| 500 | $83.21744 | $41,608.72 |
| 1,000 | $79.73573 | $79,735.73 |

