MN18TXW13-FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $81.83000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $81.83000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $81.83000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $107.28000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $81.83000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $81.83000
Datasheet
MN19TJW01-FC-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN18TXW13-FA

DigiKey Part Number
360-MN18TXW13-FA-ND
Manufacturer
Manufacturer Product Number
MN18TXW13-FA
Description
SWITCH ROCKER MINI PC MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MN18TXW13-FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$81.83000$81.83
Manufacturers Standard Package