MFG_MN18TJG01-GA-1A.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN18TJG01-GA-1A

DigiKey Part Number
360-MN18TJG01-GA-1A-ND
Manufacturer
Manufacturer Product Number
MN18TJG01-GA-1A
Description
SWITCH ROCKER MINIATURE SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MN18TJG01-GA-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 15.90mm x 12.50mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$115.51000$115.51
10$95.62600$956.26
25$88.61720$2,215.43
50$83.77640$4,188.82
100$79.35940$7,935.94
250$74.18628$18,546.57
500$70.76544$35,382.72
1,000$67.74682$67,746.82
Manufacturers Standard Package