
MN18B2B1W01 | |
|---|---|
DigiKey Part Number | 360-MN18B2B1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN18B2B1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN18B2B1W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.45000 | $99.45 |
| 10 | $82.39300 | $823.93 |
| 25 | $76.33760 | $1,908.44 |
| 50 | $72.14400 | $3,607.20 |
| 100 | $68.30790 | $6,830.79 |
| 250 | $63.80272 | $15,950.68 |
| 500 | $60.81672 | $30,408.36 |
| 1,000 | $58.17786 | $58,177.86 |


