MN12TNW03-EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN15TJW01-FA-1A

DigiKey Part Number
360-MN15TJW01-FA-1A-ND
Manufacturer
Manufacturer Product Number
MN15TJW01-FA-1A
Description
SNAP-IN MOUNT MINIATURE ROCKER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch
Datasheet
 Datasheet
EDA/CAD Models
MN15TJW01-FA-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.05000$101.05
10$83.70000$837.00
25$77.55000$1,938.75
50$73.29060$3,664.53
100$69.39730$6,939.73
250$64.82560$16,206.40
500$61.79570$30,897.85
1,000$59.11864$59,118.64
Manufacturers Standard Package