
MN15BB1W01 | |
|---|---|
DigiKey Part Number | 360-MN15BB1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN15BB1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN15BB1W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.20000 | $72.20 |
| 10 | $59.93200 | $599.32 |
| 25 | $55.51040 | $1,387.76 |
| 50 | $52.42980 | $2,621.49 |
| 100 | $49.59550 | $4,959.55 |
| 250 | $46.24792 | $11,561.98 |
| 500 | $44.01740 | $22,008.70 |
| 1,000 | $42.03847 | $42,038.47 |

