
MN12TJW01-GA-1A | |
|---|---|
DigiKey Part Number | 360-MN12TJW01-GA-1A-ND |
Manufacturer | |
Manufacturer Product Number | MN12TJW01-GA-1A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN12TJW01-GA-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 15.90mm x 12.50mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.99000 | $93.99 |
| 10 | $77.88100 | $778.81 |
| 25 | $72.15720 | $1,803.93 |
| 50 | $68.18380 | $3,409.19 |
| 100 | $64.54760 | $6,454.76 |
| 250 | $60.27240 | $15,068.10 |
| 500 | $57.43616 | $28,718.08 |
| 1,000 | $54.92775 | $54,927.75 |

