
MN12LL2W13 | |
---|---|
DigiKey Part Number | 360-MN12LL2W13-ND |
Manufacturer | |
Manufacturer Product Number | MN12LL2W13 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN12LL2W13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.57000 | $101.57 |
10 | $84.13000 | $841.30 |
25 | $77.94880 | $1,948.72 |
50 | $73.66740 | $3,683.37 |
100 | $69.75410 | $6,975.41 |
250 | $65.15888 | $16,289.72 |
500 | $62.11342 | $31,056.71 |
1,000 | $59.42260 | $59,422.60 |