
MN12B2B1G01 | |
|---|---|
DigiKey Part Number | 360-MN12B2B1G01-ND |
Manufacturer | |
Manufacturer Product Number | MN12B2B1G01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12B2B1G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.44000 | $106.44 |
| 10 | $88.18400 | $881.84 |
| 25 | $81.71280 | $2,042.82 |
| 50 | $77.23460 | $3,861.73 |
| 100 | $73.14440 | $7,314.44 |
| 250 | $68.34512 | $17,086.28 |
| 500 | $65.16770 | $32,583.85 |
| 1,000 | $62.36133 | $62,361.33 |


