
MN11SS1W01-BC | |
|---|---|
DigiKey Part Number | 360-MN11SS1W01-BC-ND |
Manufacturer | |
Manufacturer Product Number | MN11SS1W01-BC |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN11SS1W01-BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round with Cap | |
Actuator Length | 13.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.38000 | $56.38 |
| 10 | $46.87900 | $468.79 |
| 25 | $43.41960 | $1,085.49 |
| 50 | $40.99320 | $2,049.66 |
| 100 | $38.75370 | $3,875.37 |
| 250 | $36.09516 | $9,023.79 |
| 500 | $34.31678 | $17,158.39 |
| 1,000 | $32.73386 | $32,733.86 |


