
MN11SD3W01-CA | |
|---|---|
DigiKey Part Number | 360-MN11SD3W01-CA-ND |
Manufacturer | |
Manufacturer Product Number | MN11SD3W01-CA |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN11SD3W01-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round with Cap | |
Actuator Length | 13.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.68000 | $61.68 |
| 10 | $51.26000 | $512.60 |
| 25 | $47.47600 | $1,186.90 |
| 50 | $44.82940 | $2,241.47 |
| 100 | $42.38910 | $4,238.91 |
| 250 | $39.49824 | $9,874.56 |
| 500 | $37.56680 | $18,783.40 |
| 1,000 | $35.84984 | $35,849.84 |

