
M2112LEW03 | |
|---|---|
DigiKey Part Number  | 360-2868-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M2112LEW03  | 
Description  | SWITCH TOGGLE SPDT 6A 125V  | 
Customer Reference  | |
Detailed Description  | Toggle Switch SPDT Panel Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | M2112LEW03 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Panel Mount  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | 6A (AC), 3A (DC)  | |
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 30 V  | |
Actuator Type  | Standard Round  | |
Actuator Length  | 14.70mm  | |
Illumination  | Illuminated  | |
Illumination Type, Color  | LED, Yellow  | |
Illumination Voltage (Nominal)  | 2.1 VDC  | |
Termination Style  | PC Pin  | |
Panel Cutout Dimensions  | Circular - 6.50mm Dia  | |
Bushing Thread  | 1/4-40  | |
Ingress Protection  | -  | |
Features  | Epoxy Sealed Terminals  | |
Operating Temperature  | -10°C ~ 55°C  | |
Actuator Material  | -  | |
Electrical Life  | 25,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $151.01000 | $151.01 | 
| 10 | $130.30800 | $1,303.08 | 
| 25 | $122.85720 | $3,071.43 | 
| 50 | $117.49880 | $5,874.94 | 
| 100 | $112.36380 | $11,236.38 | 
| 250 | $105.90548 | $26,476.37 | 

