MFR Recommended
Similar
Similar
Similar

M2028TJW01-GC-1A | |
|---|---|
DigiKey Part Number | M2028TJW01-GC-1A-ND |
Manufacturer | |
Manufacturer Product Number | M2028TJW01-GC-1A |
Description | SWITCH ROCKER DPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2028TJW01-GC-1A Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN28TJW01-GC-1A | NKK Switches | 0 | 360-MN28TJW01-GC-1A-ND | $144.62000 | MFR Recommended |
| 3-1571987-4 | TE Connectivity ALCOSWITCH Switches | 469 | A109138-ND | $71.77000 | Similar |
| 300DP4R7BLKM1QEBLK | E-Switch | 0 | 300DP4R7BLKM1QEBLK-ND | $35.63445 | Similar |
| 300DP4R7BLKM1REBLK | E-Switch | 0 | 300DP4R7BLKM1REBLK-ND | $37.30810 | Similar |




