Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




300DP4R7BLKM1QEBLK | |
|---|---|
DigiKey Part Number | 300DP4R7BLKM1QEBLK-ND |
Manufacturer | |
Manufacturer Product Number | 300DP4R7BLKM1QEBLK |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 300DP4R7BLKM1QEBLK Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300DP4R8BLKM1QE | E-Switch | 163 | EG5422-ND | $49.49000 | Parametric Equivalent |
| 300DP4R8GRYM1QE | E-Switch | 0 | 300DP4R8GRYM1QE-ND | $34.71644 | Parametric Equivalent |
| 7205J60ZQE1 | WEC | 50 | 2266-7205J60ZQE1-ND | $101.79000 | Parametric Equivalent |
| 7205J60ZQE3 | WEC | 50 | 2266-7205J60ZQE3-ND | $103.19900 | Parametric Equivalent |
| 7205J61ZGE12 | C&K | 48 | 108-7205J61ZGE12-ND | $116.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $35.63445 | $7,126.89 |





