Similar
Similar
Similar
Similar
Similar
Similar





M2022S2A2W03 | |
|---|---|
DigiKey Part Number | 360-2996-ND |
Manufacturer | |
Manufacturer Product Number | M2022S2A2W03 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2022S2A2W03 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201MD9CBE | C&K | 0 | 108-7201MD9CBE-ND | $97.02600 | Similar |
| 7201MD9CQE | C&K | 0 | 108-7201MD9CQE-ND | $98.69580 | Similar |
| A223M1Y9CQ | Electroswitch | 0 | A223M1Y9CQ-ND | $168.46000 | Similar |
| A223P32D9CQ | Electroswitch | 0 | A223P32D9CQ-ND | $211.37000 | Similar |
| A223S1D9CQ | Electroswitch | 0 | A223S1D9CQ-ND | $240.64000 | Similar |



