WT223M1D1CQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: $88.85140
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $90.38140
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: $45.63000
Datasheet
Image for WT223M1D1CQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT223M1D1CQ

DigiKey Part Number
WT223M1D1CQ-ND
Manufacturer
Manufacturer Product Number
WT223M1D1CQ
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
7.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$163.44000$163.44
Manufacturers Standard Package