LB15SKW01-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB15SKW01-F
LB15SKW01-F
LB15SKW01-F
IP Rated Switches | Datasheet Preview

LB15SKW01-F

DigiKey Part Number
360-3834-ND
Manufacturer
Manufacturer Product Number
LB15SKW01-F
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB15SKW01-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$145.79000$145.79
10$125.79600$1,257.96
25$118.61160$2,965.29
50$113.43740$5,671.87
100$108.48030$10,848.03
250$102.24624$25,561.56
500$97.75874$48,879.37
Manufacturers Standard Package