Similar
Similar
Similar
Similar
Similar

KP0115ACAKG036CF-1SJB | |
|---|---|
DigiKey Part Number  | 360-2459-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KP0115ACAKG036CF-1SJB  | 
Description  | SWITCH PUSH SPST-NO 0.1A 12V  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KP0115ACAKG036CF-1SJB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Through Hole  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 100mA (DC)  | |
Voltage Rating - DC  | 12 V  | |
Actuator Type  | Square, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Clear (White Filter/Diffuser)  | |
Illumination Type, Color  | LED, Green/Red  | |
Illumination Voltage (Nominal)  | 2.0, 3.1 VDC  | |
Termination Style  | PC Pin  | |
Ingress Protection  | -  | |
Features  | Tactile Feedback  | |
Panel Cutout Dimensions  | -  | |
Operating Temperature  | -25°C ~ 50°C  | |
Mechanical Life  | 5,000,000 Cycles  | |
Electrical Life  | 5,000,000 Cycles  | 



