JWL22RAA/UCV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JWL22RAA/UCV

JWL22RAA/UCV

DigiKey Part Number
JWL22RAA/UCV-ND
Manufacturer
Manufacturer Product Number
JWL22RAA/UCV
Description
SWITCH ROCKER DPDT 16A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWL22RAA/UCV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 29.50mm x 20.50mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Factory Stock: 306
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$151.99000$151.99
10$131.14600$1,311.46
25$123.64800$3,091.20
50$118.25480$5,912.74
100$113.08680$11,308.68
250$106.58700$26,646.75
500$101.90820$50,954.10
Manufacturers Standard Package