
JL15SKSBDP2 | |
---|---|
DigiKey Part Number | JL15SKSBDP2-ND |
Manufacturer | |
Manufacturer Product Number | JL15SKSBDP2 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 22.00mm x 22.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 4 VDC | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.75mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.87000 | $304.87 |
10 | $251.76600 | $2,517.66 |
25 | $233.85600 | $5,846.40 |
100 | $210.82730 | $21,082.73 |
250 | $198.25460 | $49,563.65 |